Filter Your Search
1 - 4 of 4 results
|
HA1-2625-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
![]() |
HA1-2625-5
Intersil Corporation
|
Check for Price | No | No | Obsolete | OPERATIONAL AMPLIFIER | e0 | TIN LEAD | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||||||||||||||||||||
|
HA1-2625-5
General Electric Solid State
|
Check for Price | No | Transferred | 7 mV | 35 V/us | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES (AVCL>=5) | NO | 22.5 V | COMMERCIAL | 100000 | 70000 | YES | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||
|
HA1-2625-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 7 mV | 35 V/us | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES (AVCL>=5) | NO | 22.5 V | COMMERCIAL | 100000 | 70000 | YES | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |