Filter Your Search
1 - 1 of 1 results
|
HA3803-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | 10 W | 24 V | 12 V | 6 V | 166.5 µH | 125 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 57 V | 36 V | 1 | 2 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 8.89 mm | 17.2 mm | 14.98 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |