Filter Your Search
1 - 10 of 10 results
|
HALR008-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 0.771 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
HALR016-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 16 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 0.971 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
HALR012-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 12 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 0.871 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
HALR026-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 26 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 1.221 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
HALR024-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 1.171 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
HALR014-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 0.921 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
HALR010-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 0.821 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
HALR020-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 1.071 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
HALR030-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 1.321 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
HALR006-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.22 inch | 0.298 inch | 0.721 inch | 0.094 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 |