Filter Your Search
1 - 3 of 3 results
|
HBB15-1.5-AG
Bel Power Solutions
|
$71.1089 | Yes | Yes | Transferred | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 2 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | ROHS COMPLIANT | compliant | Bel Power Solutions | |||||
|
HBB15-1.5-A+G
SL Power Electronics
|
$137.2317 | Yes | Active | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 2 | NO | YES | IT ALSO HAS -15V OUTPUT IT ALSO HAS 120,240,230VAC INPUT | AC-DC REGULATED POWER SUPPLY | 1 | HYBRID | COMMERCIAL | 45 W | R-XXMA-X9 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SL POWER ELECTRONICS CORP | MODULE-9 | unknown | EAR99 | ||||||
|
HBB15-1.5-AG
Bel Fuse
|
Check for Price | Yes | Active | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 2 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 23.9 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 |