Parametric results for: hc-49s under Quartz Crystals

Filter Your Search

1 - 10 of 2,642 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: hc49s
Select parts from the table below to compare.
Compare
Compare
HC49SM-20-30-50-60-16-ATF
SPC Multicomp
$0.3054 Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 16 pF L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Tin (Sn) L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) SPC TECHNOLOGY/ MULTICOMP ROHS COMPLIANT, RESISTANCE WELDED, METAL, HC49/4SMX, 2 PIN unknown 8541.60.00.50
HC49SM-16-30-50-60-16-ATF
SPC Multicomp
$0.3431 Yes Active 16 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 16 pF 11.4mm x 4.7mm x 4.0mm 60 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -10 °C 60 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.0mm MULTICOMP PRO SMD, HC49SM, 2 PIN unknown
HC49SM-8-30-50-60-16-ATF
SPC Multicomp
$0.3431 Yes Active 8 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 16 pF 11.4mm x 4.7mm x 4.0mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -10 °C 60 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.0mm MULTICOMP PRO HC-49/SM, 2 PIN compliant
HC49SM-3.6864-30-50-60-16-ATF
SPC Multicomp
$0.3816 Yes Active 3.6864 MHz 30 ppm 0.005 % 5 PPM/YEAR 150 Ω 16 pF L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 200 µW -10 °C 60 °C SURFACE MOUNT YES L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) SPC TECHNOLOGY/ MULTICOMP HC-49/SM, 2 PIN unknown 8541.60.00.30
HC49SM-6-30-50-60-30-ATF
SPC Multicomp
$0.3816 Yes Active 6 MHz 30 ppm 0.005 % 5 PPM/YEAR 80 Ω 30 pF L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) SPC TECHNOLOGY/ MULTICOMP HC-49/SM, 2 PIN unknown 8541.60.00.50
HC49SM-4.9152-30-50-60-16-ATF
SPC Multicomp
$0.4358 Yes Active 4.9152 MHz 30 ppm 0.005 % 5 PPM/YEAR 120 Ω 16 pF L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 200 µW -10 °C 60 °C SURFACE MOUNT YES L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) SPC TECHNOLOGY/ MULTICOMP HC-49/SM, 2 PIN unknown 8541.60.00.30
HC49SM-12-30-50-60-16-ATF
SPC Multicomp
$0.4358 Yes Active 12 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 16 pF 11.4mm x 4.7mm x 4.0mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -10 °C 60 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.0mm MULTICOMP PRO HC-49/SM, 2 PIN compliant
HC49SM-10-30-50-60-16-ATF
SPC Multicomp
$0.4358 Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 16 pF L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) SPC TECHNOLOGY/ MULTICOMP HC-49/SM, 2 PIN unknown 8541.60.00.50
HC49SM-4-30-50-60-16-ATF
SPC Multicomp
$0.4386 Yes Active 4 MHz 30 ppm 0.005 % 5 PPM/YEAR 120 Ω 16 pF L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 200 µW -10 °C 60 °C SURFACE MOUNT YES L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) SPC TECHNOLOGY/ MULTICOMP HC-49/SM, 2 PIN unknown 8541.60.00.30
HC49S-12-30-50-70-30-ATF
SPC Multicomp
$0.4436 Yes Contact Manufacturer 12 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 30 pF L10.9XB4.65XH4.0 (mm)/L0.429XB0.183XH0.157 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L10.9XB4.65XH4.0 (mm)/L0.429XB0.183XH0.157 (inch) SPC TECHNOLOGY/ MULTICOMP HC-49/S, 2 PIN unknown