Parametric results for: hcg值多少证明怀孕了定制作办理++V:【5107... under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 13 results

|
Package Code: HCGA
Select parts from the table below to compare.
Compare
Compare
XQVR1000-4CG560V
AMD Xilinx
Check for Price No Obsolete 2.5 V 404 404 27648 1124022 6144 FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified e0 125 °C -55 °C 100k Rad(Si) V 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN LEAD UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm XILINX INC CGA HEAT SINK, CERAMIC, CGA-560 560 unknown 3A001.A.2.C 8542.39.00.01
XQVR1000-4CG560Q
AMD Xilinx
Check for Price No No Obsolete 2.5 V 404 404 27648 1124022 6144 FIELD PROGRAMMABLE GATE ARRAY MIL-PRF-38535 Class Q MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified e0 125 °C -55 °C 100k Rad(Si) V 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN LEAD UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm XILINX INC CGA HEAT SINK, CERAMIC, CGA-560 560 compliant 3A001.A.2.C 8542.39.00.01
XQVR1000-4CGG560M
AMD Xilinx
Check for Price Yes Yes Obsolete 2.5 V 1124022 6144 FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified e3 125 °C -55 °C 100k Rad(Si) V 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES MATTE TIN UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm XILINX INC CGA HCGA, 560 compliant 3A001.A.2.C 8542.39.00.01
XQV1000-4CG560M
AMD Xilinx
Check for Price No Obsolete 2.5 V 404 404 27648 1124022 6144 800 ps FIELD PROGRAMMABLE GATE ARRAY MIL-PRF-38535 MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified e0 125 °C -55 °C 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN LEAD UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm XILINX INC CGA CERAMIC, CGA-560 560 unknown 3A001.A.2.C 8542.39.00.01
XQV1000-4CGG560Q
AMD
Check for Price Yes Active 2.5 V 27648 1124022 6144 800 ps FIELD PROGRAMMABLE GATE ARRAY MIL-PRF-38535 Class Q MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified e3 125 °C -55 °C 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES MATTE TIN UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm ADVANCED MICRO DEVICES INC CERAMIC, CGA-560 compliant
XQV1000-4CG560Q
AMD Xilinx
Check for Price No Obsolete 2.5 V 1124022 6144 800 ps FIELD PROGRAMMABLE GATE ARRAY MIL-PRF-38535 Class Q MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified e0 125 °C -55 °C 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN LEAD UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm XILINX INC CGA HCGA, 560 compliant 3A001.A.2.C 8542.39.00.01
XQVR1000-4CG560M
AMD Xilinx
Check for Price No Obsolete 2.5 V 404 404 27648 1124022 6144 FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 100k Rad(Si) V 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm XILINX INC CGA HEAT SINK, CERAMIC, CGA-560 560 unknown 3A001.A.2.C 8542.39.00.01
XQVR1000-4CGG560V
AMD Xilinx
Check for Price Yes Yes Obsolete 2.5 V 1124022 6144 FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified e3 125 °C -55 °C 100k Rad(Si) V 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES MATTE TIN UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm XILINX INC CGA HCGA, 560 compliant 3A001.A.2.C 8542.39.00.01
5962-9957401QXC
AMD Xilinx
Check for Price Obsolete 2.5 V 1124022 6144 800 ps FIELD PROGRAMMABLE GATE ARRAY MIL-PRF-38535 Class Q MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified e4 125 °C -55 °C 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES GOLD UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm XILINX INC CGA HCGA, 560 unknown 3A001.A.2.C 8542.39.00.01
XQVR1000-4CGG560Q
AMD
Check for Price Yes Active 2.5 V 27648 1124022 6144 FIELD PROGRAMMABLE GATE ARRAY MIL-PRF-38535 Class Q MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-CBGA-X560 Not Qualified e3 125 °C -55 °C 100k Rad(Si) V 560 CERAMIC, METAL-SEALED COFIRED HCGA CGA560,33X33,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES MATTE TIN UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 4.9 mm ADVANCED MICRO DEVICES INC HEAT SINK, CERAMIC, CGA-560 compliant AMD