Filter Your Search
1 - 10 of 11 results
|
XQVR1000-4CG560V
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 404 | 404 | 27648 | 1124022 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | CGA560,33X33,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | HEAT SINK, CERAMIC, CGA-560 | 560 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
XQVR1000-4CG560Q
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 404 | 404 | 27648 | 1124022 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | CGA560,33X33,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | HEAT SINK, CERAMIC, CGA-560 | 560 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
XQVR1000-4CGG560M
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1124022 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | e3 | 125 °C | -55 °C | 100k Rad(Si) V | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | MATTE TIN | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | HCGA, | 560 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
XQV1000-4CG560M
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 404 | 404 | 27648 | 1124022 | 6144 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | e0 | 125 °C | -55 °C | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | CGA560,33X33,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | CERAMIC, CGA-560 | 560 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
XQV1000-4CG560Q
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 1124022 | 6144 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | e0 | 125 °C | -55 °C | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | HCGA, | 560 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
XQVR1000-4CGG560V
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1124022 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | e3 | 125 °C | -55 °C | 100k Rad(Si) V | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | MATTE TIN | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | HCGA, | 560 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
XQVR1000-4CG560M
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 404 | 404 | 27648 | 1124022 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | CGA560,33X33,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | HEAT SINK, CERAMIC, CGA-560 | 560 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
5962-9957401QXC
AMD Xilinx
|
Check for Price | Obsolete | 2.5 V | 1124022 | 6144 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | e4 | 125 °C | -55 °C | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | GOLD | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | HCGA, | 560 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
5962R9957401QXC
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 1124022 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | HCGA, | 560 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
XQVR1000-4CGG560Q
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 27648 | 1124022 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 2.625 V | 2.375 V | S-CBGA-X560 | Not Qualified | e3 | 125 °C | -55 °C | 100k Rad(Si) V | 560 | CERAMIC, METAL-SEALED COFIRED | HCGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | MATTE TIN | UNSPECIFIED | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.9 mm | XILINX INC | CGA | HEAT SINK, CERAMIC, CGA-560 | 560 | compliant | 3A001.A.2.C | 8542.39.00.01 |