Filter Your Search
1 - 3 of 3 results
|
HD6417708SF60
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 60 MHz | 4096 | SH7000 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 200 mA | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | -20 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 144 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
HD6417708SF60
Hitachi Ltd
|
Check for Price | Transferred | 32 | 60 MHz | 32 | 26 | 60 MHz | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | HITACHI LTD | QFP | 144 | unknown | 8542.31.00.01 | PLASTIC, LQFP-144 | 3A991.A.2 | |||||||||||
|
HD6417708SF60V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 32 | 26 | 60 MHz | 107 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | 3 | 75 °C | -20 °C | 260 | 20 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | 144 | compliant | 8542.31.00.01 | PLASTIC, LQFP-144 | 3A991.A.2 |