Filter Your Search
1 - 3 of 3 results
|
HD74LS04P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 15 ns | 15 ns | 6 | 1 | NO | DIP | 15 pF | NO | LS | INVERTER | TTL | 8 mA | 6.6 mA | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
HD74LS04P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 15 ns | 15 ns | 6 | 1 | NO | DIP | 15 pF | NO | LS | INVERTER | TTL | 8 mA | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | 1986-11-01 | Renesas Electronics | |||
|
HD74LS04P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 6 | 1 | NO | DIP | LS | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 1 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 14 | compliant | 8542.39.00.01 |