Filter Your Search
1 - 5 of 5 results
|
HDAS-528MM
DATEL Inc
|
Check for Price | No | No | Active | 15 V | 10 V | 8 | 0.036621094 % | 12 | 880 ns | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | 90 mA | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.223 mm | 53.85 mm | DATEL INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
HDAS-528MM-C
DATEL Inc
|
Check for Price | Active | 15 V | 10 V | 8 | 0.036621094 % | 12 | 880 ns | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | 90 mA | PARALLEL, WORD | R-CDIP-T40 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.223 mm | 53.85 mm | DATEL INC | , | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
HDAS-528MM
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 10 V | 8 | 0.0366 % | 12 | 400 kHz | 880 ns | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.223 mm | C&D TECHNOLOGIES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
HDAS-528MM-C
Murata Power Solutions
|
Check for Price | Yes | Active | 10 V | 8 | 0.037 % | 12 | NO | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP, DIP40,.6 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
HDAS-528MM
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 10 V | 8 | 0.0366 % | 12 | 400 kHz | 880 ns | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.223 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP40,.6 | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 |