Filter Your Search
1 - 4 of 4 results
|
HDR-EC26LFDTG2-SLE+
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.5748 mm | 4 | 70 mΩ | 500 mA | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE9T | STEEL | GOLD (30) | RIGHT ANGLE | SCSI CONNECTOR | EMI SHIELDED | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | GOLD | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.143 mm | 30u inch | NICKEL | SOLDER | 0.197 inch | 0.376 inch | 0.976 inch | 0.091 inch | HONDA TSUSHIN KOGYO CO LTD | ROHS COMPLIANT | unknown | |||||
|
HDR-EC26LFDTG2-SLG+
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.5748 mm | 4 | 70 mΩ | 500 mA | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE9T | STEEL | GOLD (30) | RIGHT ANGLE | SCSI CONNECTOR | EMI SHIELDED | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | SCREW | GENERAL PURPOSE | STAGGERED | 1.143 mm | 30u inch | NICKEL | SOLDER | 0.197 inch | 0.376 inch | 0.976 inch | 0.091 inch | HONDA TSUSHIN KOGYO CO LTD | ROHS COMPLIANT | unknown | ||||
|
HDR-EC26LFDTG2-SLD+
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.5748 mm | 4 | 70 mΩ | 500 mA | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE9T | STEEL | GOLD (30) | RIGHT ANGLE | SCSI CONNECTOR | EMI SHIELDED | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.143 mm | 30u inch | NICKEL | SOLDER | 0.197 inch | 0.376 inch | 0.976 inch | 0.091 inch | HONDA TSUSHIN KOGYO CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||
|
HDR-EC26LFDTG2+
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.5748 mm | 4 | 70 mΩ | 500 mA | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE9T | STEEL | GOLD (30) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.143 mm | 30u inch | NICKEL | SOLDER | 0.197 inch | 0.376 inch | 0.976 inch | 0.091 inch | HONDA TSUSHIN KOGYO CO LTD | ROHS COMPLIANT | unknown |