Filter Your Search
1 - 3 of 3 results
|
HFBR-1602Z
Broadcom Limited
|
$11.5945 | Yes | Active | 655 nm | 640 nm | 675 nm | 2 Mbps | 1.9 V | LED | TRANSMITTER | POF | 158 µW | 2.2 V | 1.5 V | DIGITAL | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-1602Z
Foxconn
|
Check for Price | Yes | Active | 655 nm | 640 nm | 675 nm | 2 Mbps | 1.9 V | LED | TRANSMITTER | POF | 158 µW | 2.2 V | 1.5 V | DIGITAL | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | ||||||
|
HFBR-1602Z
Avago Technologies
|
Check for Price | Yes | Yes | Active | 655 nm | 640 nm | 675 nm | 2 Mbps | 1.9 V | LED | TRANSMITTER | POF | 158 µW | 2.2 V | 1.5 V | DIGITAL | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |