Filter Your Search
1 - 10 of 12 results
|
EPSA13BBHG-8.867238M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EPSA23BBHG-8.867238M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.8672 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ECLIPTEK CORP | |||||
|
EPSA22BBHG-8.867238MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8.8672 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | ||||||||
|
EPSA12BBHG-8.867238MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8.8672 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | ||||||||
|
EPSA12BBHG-8.867238M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.8672 MHz | 50 % | 15 pF | 2.5 V | CMOS | EPSA12 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | ||||
|
EPSA23BBHG-8.867238MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8.8672 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | ||||||||
|
EPSA22BBHG-8.867238M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | |||||||||||||||||||||||||
|
EPSA13BBHG-8.867238M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.8672 MHz | 50 % | 15 pF | 3.3 V | CMOS | EPSA13 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | ||||
|
EPSA22BBHG-8.867238M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.8672 MHz | 50 % | 15 pF | 2.5 V | CMOS | EPSA22 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ECLIPTEK CORP | ||||
|
EPSA13BBHG-8.867238MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8.8672 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP |