Filter Your Search
1 - 4 of 4 results
|
HI2220Q401R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 4.5 A | 30 mΩ | 400 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2220 | Chip Bead | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.45 mm | 5.59 mm | 5.08 mm | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2220, 2 PIN | unknown | EAR99 | 8504.50.80.00 | |||||
|
HI2220Q401R-10
Laird, A DuPont Business
|
Check for Price | Yes | Yes | Active | 4.5 A | 30 mΩ | 400 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 2220 | Chip Bead | 2 | TR | Tin (Sn) | 3.45 mm | 5.59 mm | 5.08 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2220, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||
|
HI2220Q401R-00
Steward, Inc
|
Check for Price | Transferred | 4.5 A | 25 mΩ | 400 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 2220 | Chip Bead | 2 | 3.45 mm | 5.59 mm | 5.08 mm | STEWARD INC | 2220 | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
HI2220Q401R-00
Laird, A DuPont Business
|
Check for Price | No | Obsolete | 75 V | 4.5 A | 25 mΩ | 400 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e0 | 125 °C | -55 °C | Tin/Lead (Sn/Pb) | 3.45 mm | 5.59 mm | 5.08 mm | LAIRD TECHNOLOGIES INC | unknown | EAR99 | 8504.50.80.00 |