Filter Your Search
1 - 10 of 22 results
|
HJM-300
Crane Aerospace & Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 Ω | 36.99 dBm | 1.2 dB | 1.3 | 500 MHz | SPLITTER AND COMBINER | HIGH RELIABILITY | 500 MHz | 100 MHz | 85 °C | -55 °C | MODULE | CRANE AEROSPACE & ELECTRONICS | compliant | |||
|
HJM-4R-14G
Interpoint
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 Ω | 30 dBm | 2.5 dB | 1.7 | 26.5 GHz | SPLITTER AND COMBINER | HIGH RELIABILITY | 26.5 GHz | 2 GHz | 85 °C | -55 °C | MODULE | CRANE ELECTRONICS INC | compliant | ||
|
HJM-4R-9.5G
Merrimac Industries Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 30 dBm | 2.9 dB | 1.7 | 18 GHz | SPLITTER AND COMBINER | HIGH RELIABILITY | 18 GHz | 1 GHz | 85 °C | -55 °C | MODULE | MERRIMAC INDUSTRIES INC | unknown | ||
|
HJM-4R-9.5G
Interpoint
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 Ω | 30 dBm | 2.9 dB | 1.7 | 18 GHz | SPLITTER AND COMBINER | HIGH RELIABILITY | 18 GHz | 1 GHz | 85 °C | -55 °C | MODULE | CRANE ELECTRONICS INC | compliant | ||
|
HJM-4R-16G
Interpoint
|
Check for Price | Yes | Yes | Active | 50 Ω | 30 dBm | 1.4 dB | 1.7 | 26.5 GHz | SPLITTER AND COMBINER | HIGH RELIABILITY | 26.5 GHz | 6 GHz | 85 °C | -55 °C | MODULE | CRANE ELECTRONICS INC | compliant | ||
|
HJM-4R-16G
Crane Electronics
|
Check for Price | Yes | Active | 50 Ω | 30 dBm | 1.4 dB | 1.7 | 26.5 GHz | SPLITTER AND COMBINER | HIGH RELIABILITY | 26.5 GHz | 6 GHz | 85 °C | -55 °C | MODULE | CRANE ELECTRONICS INC | compliant | |||
|
HJM-4R-10G
Crane Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 Ω | 30 dBm | 2 dB | 1.7 | 18 GHz | SPLITTER AND COMBINER | HIGH RELIABILITY | 18 GHz | 2 GHz | 85 °C | -55 °C | MODULE | CRANE ELECTRONICS INC | compliant | |||
|
HJM-4R-10G
Interpoint
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 Ω | 30 dBm | 2 dB | 1.7 | 18 GHz | SPLITTER AND COMBINER | HIGH RELIABILITY | 18 GHz | 2 GHz | 85 °C | -55 °C | MODULE | CRANE ELECTRONICS INC | compliant | ||
|
HJM-0.3K
Crane Aerospace & Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 Ω | 53.01 dBm | 0.3 dB | 1.35 | 400 MHz | SPLITTER AND COMBINER | 400 MHz | 200 MHz | 95 °C | -55 °C | COAXIAL | CRANE AEROSPACE & ELECTRONICS | compliant | ||||
|
HJM-4R-16G
Merrimac Industries Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 30 dBm | 1.4 dB | 1.7 | 26.5 GHz | SPLITTER AND COMBINER | HIGH RELIABILITY | 26.5 GHz | 6 GHz | 85 °C | -55 °C | MODULE | MERRIMAC INDUSTRIES INC | unknown |