Filter Your Search
1 - 10 of 86 results
|
HLMP-CM31-M00ZZ
Agilent Technologies Inc
|
Check for Price | No | Obsolete | GREEN | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 524 nm | 30 deg | UNTINTED NONDIFFUSED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 80 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
HLMP-CM31-VWCYY
Broadcom Limited
|
Check for Price | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 5700.0 mcd | 524 nm | 30 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 80 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||||
|
HLMP-CM31-TUCDD
Agilent Technologies Inc
|
Check for Price | No | Transferred | GREEN | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 3350.0 mcd | 524 nm | 30 deg | UNTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 80 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||
|
HLMP-CM31-S0000
Broadcom Limited
|
Check for Price | Yes | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 524 nm | 30 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 80 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||||||||
|
HLMP-CM31-S0D00
Broadcom Limited
|
Check for Price | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 524 nm | 30 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 80 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||||
|
HLMP-CM31-TUCZZ
Agilent Technologies Inc
|
Check for Price | No | Transferred | GREEN | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 3350.0 mcd | 524 nm | 30 deg | UNTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 80 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||
|
HLMP-CM31-M0000
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 524 nm | 30 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 80 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
HLMP-CM31-S0DYY
Avago Technologies
|
Check for Price | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 524 nm | 30 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 80 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||
|
HLMP-CM31-M00ZZ
Broadcom Limited
|
Check for Price | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 524 nm | 30 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 80 °C | -40 °C | 2 | AMMO PACK | ROUND | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||||
|
HLMP-CM31-UVCDD
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 4350.0 mcd | 524 nm | 30 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 80 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |