Filter Your Search
1 - 4 of 4 results
|
HLMP-D401-D0000
Hewlett Packard Co
|
Check for Price | Transferred | ORANGE | 30 mA | 1 | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | ROUND | 5 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
HLMP-D401-D0000
Avago Technologies
|
Check for Price | No | Yes | Obsolete | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||||
|
HLMP-D401-D0000
Broadcom Limited
|
Check for Price | Yes | Obsolete | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||||
|
HLMP-D401-D0000
Agilent Technologies Inc
|
Check for Price | No | Obsolete | ORANGE | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 3.1 mcd | 600 nm | 60 deg | TINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.81 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |