Filter Your Search
1 - 10 of 209 results
|
HM76-20471JLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.5 Ω | 20 % | YES | 100 kHz | 200 mA | 5137 | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.5 mm | 12.9 mm | 9.4 mm | BI TECHNOLOGIES CORP | 5137 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HM76-20680
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 420 mΩ | 20 % | YES | 100 kHz | HIGH CURRENT INDUCTOR | 1 | NO | 80 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | J BEND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
HM76-20221G
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 1.3 Ω | 20 % | YES | 100 kHz | 400 mA | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM76-20221
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 1.3 Ω | 20 % | YES | 100 kHz | HIGH CURRENT INDUCTOR | 1 | NO | 80 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | J BEND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM76-20471J
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 2.5 Ω | 20 % | YES | 100 kHz | 200 mA | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM76-20101G
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 580 mΩ | 20 % | YES | 100 kHz | 600 mA | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM76-20471JLFTR7
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.5 Ω | 20 % | YES | 100 kHz | 1 | NO | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM7620220JLFTR7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 150 mΩ | 20 % | YES | 100 kHz | 1 | NO | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM7620331JTR13
TT electronics / BI Technologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 2 Ω | 20 % | 300 mA | Non-Specified | 5137 | 125 °C | -40 °C | Chip | SMT | TR, Embossed , 13 Inch | 3.5 mm | 12.9 mm | 9.4 mm | BI TECHNOLOGIES CORP | 5137 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
HM76-20150J
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 90 mΩ | 20 % | YES | 100 kHz | 1.5 A | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 |