Filter Your Search
1 - 2 of 2 results
|
HN62422FP-15
Renesas Electronics Corporation
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
HN62422FP-15
Hitachi Ltd
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP44,.7SQ,32 | 44 | unknown | EAR99 | 8542.32.00.71 |