Filter Your Search
1 - 1 of 1 results
|
HO1-P202-20D
MORNSUN
|
Check for Price | Yes | Active | 16 V | 2 kV | 18 V | 14 V | 2 kV | 22 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | HYBRID | 44 W | R-PDMA-P4 | 50 °C | -20 °C | 4 | PLASTIC | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55 mm | 80 mm | 28.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | PACKAGE-4 | unknown |