Filter Your Search
1 - 10 of 253,014 results
|
8060J500133NFCT
Knowles Capacitors
|
Check for Price | Yes | Active | 133 nF | 500 V | 1 % | 8060 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||||||
|
8060H1000392MXB
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 100 V | 20 % | 8060 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | 8532.24.00.20 | ||
|
8060F0630274KRB
Knowles Capacitors
|
Check for Price | Yes | Active | 270 nF | 63 V | 10 % | 8060 | BZ | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||||||||
|
8060J6300683KCB
Knowles Capacitors
|
Check for Price | Yes | Active | 68 nF | 630 V | 10 % | 8060 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | 8532.24.00.20 | ||
|
8060F0630123GCB
Knowles Capacitors
|
Check for Price | Yes | Active | 12 nF | 63 V | 2 % | 8060 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | 8532.24.00.20 | ||||
|
8060A0630273JBB
Knowles Capacitors
|
Check for Price | No | Active | 27 nF | 63 V | 5 % | 8060 | BX | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||||||
|
8060A0630624JRB
Knowles Capacitors
|
Check for Price | No | Active | 620 nF | 63 V | 5 % | 8060 | BZ | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||||||
|
8060Y0630565JRB
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 µF | 63 V | 5 % | 8060 | BZ | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||||||
|
8060F0630223JXB
Knowles Capacitors
|
Check for Price | Yes | Active | 22 nF | 63 V | 5 % | 8060 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | 8532.24.00.20 | ||||
|
8060J0500363JXB
Knowles Capacitors
|
Check for Price | Yes | Active | 36 nF | 50 V | 5 % | 8060 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 |