Filter Your Search
1 - 10 of 1,691 results
|
HP16CW223MN
KEMET Corporation
|
Check for Price | Yes | Active | 22 nF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Nickel (Ni) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
HP16DW154JC
KEMET Corporation
|
Check for Price | No | Active | 150 nF | 200 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
HP16BN472KC
KEMET Corporation
|
Check for Price | No | Active | 4.7 nF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
HP16BW472MC
KEMET Corporation
|
Check for Price | No | Active | 4.7 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
HP16BW123KC
KEMET Corporation
|
Check for Price | No | Active | 12 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
HP16CB472JN
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Nickel (Ni) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
HP16CW103KN
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Nickel (Ni) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
HP16CB334MN
KEMET Corporation
|
Check for Price | Yes | Active | 330 nF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Nickel (Ni) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
HP16CW225KN
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Nickel (Ni) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
HP16DW564JN
KEMET Corporation
|
Check for Price | Yes | Active | 560 nF | 200 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Nickel (Ni) | WIRE | 9.52 mm | 19.05 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 |