Filter Your Search
1 - 2 of 2 results
|
HT83C51DC
Honeywell Sensing and Control
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 70 mA | 5.5 V | 5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 225 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 50.8 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.A | 8542.31.00.01 | ||||
|
HT83C51DC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | No | Obsolete | 8 | 16 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 70 mA | 5.5 V | 5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 225 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 50.8 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | HERMETIC SEALED, CERAMIC, DIP-40 | 40 | unknown | 3A001.A.2.A | 8542.31.00.01 |