Filter Your Search
1 - 2 of 2 results
|
HTSW-115-15-G-D
Samtec Inc
|
$2.8499 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1.5 inch | SAMTEC INC | LEAD FREE | compliant | |||
|
HTSW-115-15-G-D-LL
Samtec Inc
|
$3.6804 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 1.5 inch | SAMTEC INC | LEAD FREE | compliant |