Filter Your Search
1 - 10 of 69 results
|
29K101-400L5
Rosenberger
|
$2.0043 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.2 | 0.12 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | ROHS COMPLIANT | NO | 23.5744 N | 1 GΩ | 1 | 6 GHz | 8.0064 N | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.197 inch | 0.197 inch | 0.157 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | |||||||
|
29K101-40ML5
Rosenberger
|
$2.2381 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.22 | 0.12 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF MCX CONNECTOR | NO | 25.3536 N | 1 GΩ | 1 | 6 GHz | 8.0064 N | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | GOLD | BERYLLIUM COPPER | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.232 inch | 0.197 inch | 0.039 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||
|
29K102-400L5
Rosenberger
|
$2.6783 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.2 | 0.12 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF MCX CONNECTOR | NO | 25.3536 N | 1 GΩ | 1 | 6 GHz | 8.0064 N | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | GOLD | BERYLLIUM COPPER | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.248 inch | 0.197 inch | 0.146 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||
|
29K201-40ML5
Rosenberger
|
$4.5400 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.2 | 0.12 dB | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | RF MCX CONNECTOR | ROHS COMPLIANT | NO | 23.5744 N | 1 GΩ | 1 | 6 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.255 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||||||
|
29K203-40ML5
Rosenberger
|
$4.6498 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.2 | 0.12 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF MCX CONNECTOR | NO | 1 GΩ | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | GOLD | BERYLLIUM COPPER | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.246 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||||||
|
29K203-400L5
Rosenberger
|
$8.3066 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.2 | 0.12 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF MCX CONNECTOR | NO | 1 GΩ | 1 | 6 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.236 inch | 0.236 inch | 0.157 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||||||
|
29K501-500L5
Rosenberger
|
$9.0100 | Contact Manufacturer | 1 | 5 mΩ | 50 Ω | 0.05 dB | FEMALE | 500 Cycles | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF MCX CONNECTOR | 10 GΩ | 1 | 6 GHz | -55 °C | 155 °C | JACK | COAX | 0.347 inch | 0.287 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | ||||||||||||||||||||||||||||
|
29K153-S00Z5
Rosenberger
|
$34.6826 | Active | 50 Ω | 1.2 | 0.6 dB | FEMALE-MALE | MCX-N | POLYTETRAFLUOROETHYLENE | RF STRAIGHT ADAPTER | STANDARD: IEC 60169-36 | NO | 6 GHz | NO | YES | NO | SNAP-THREADED | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.80.00 | |||||||||||||||||||||||||||||
|
29K153-K00Z5
Rosenberger
|
$41.9040 | Yes | Active | 50 Ω | 1.2 | 0.6 dB | FEMALE-FEMALE | MCX-N | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RF STRAIGHT ADAPTER | STANDARD: IEC 60169-36 | NO | 6 GHz | NO | YES | NO | NOT SPECIFIED | SNAP-THREADED | GENERAL PURPOSE | YES | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.80.00 | ||||||||||||||||||||||||||
|
29K105-40PE3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.56 | 0.12 dB | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD (50) OVER NICKEL | STRAIGHT | RF MCX CONNECTOR | CAPTIVE CENTER CONTACT | NO | 6 GHz | NO | NO | e4 | NO | JACK | GOLD (50) OVER NICKEL | SNAP | GENERAL PURPOSE | YES | PRESS FIT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant |