Filter Your Search
1 - 3 of 3 results
|
HV232FG-G
Microchip Technology Inc
|
$14.6707 | Yes | Active | 5 V | YES | 19 Ω | 950 mΩ | 5 µs | 5 µs | 3 A | SPST | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | -160 V | -40 V | NO | 1 | 8 | 33 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, GREEN, LQFP/TQFP-48 | compliant | 8542.39.00.01 | Microchip | ||||||
|
HV232FG-GM931
Microchip Technology Inc
|
Check for Price | Active | SPST | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HV232FG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 27 Ω | 1.35 Ω | 5 µs | 5 µs | SPST | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 1 | 8 | 33 dB | 13.2 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | LFQFP, | compliant | 8542.39.00.01 | QFP | 48 |