Filter Your Search
1 - 1 of 1 results
|
HVC2010-4M0FT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 4 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 2000 | 70 °C | YES | 2 kV | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | TT Electronics |