Filter Your Search
1 - 5 of 5 results
|
I74F14N,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9.5 ns | 6 | 1 | NO | DIP | 50 pF | YES | F/FAST | INVERTER | TTL | 20 mA | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP14,.3 | 14 | SOT27-1 | compliant | 8542.39.00.01 | |||||
|
I74F14N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9.5 ns | NO | DIP | YES | INVERTER | TTL | 20 mA | 32 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
I74F14N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 6 | 1 | NO | DIP | 50 pF | F/FAST | INVERTER | TTL | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||||
|
I74F14N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 6 | 1 | NO | DIP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
I74F14N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 6 | 1 | NO | DIP | YES | INVERTER | TTL | 20 mA | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |