Filter Your Search
1 - 10 of 19 results
|
ICS8302AMLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.3 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V OUTPUT SUPPLY | STANDARD | 2 | 85 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICS8302AMLFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 3.3 ns | 1 | YES | SOP | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 85 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, LEAD FREE, MS-012, SOIC-8 | unknown | |||||||||||||||||
|
ICS8302AMT
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 3.3 ns | 2.8 ns | 1 | YES | SOP | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 85 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOIC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | 8 | unknown | 8542.39.00.01 | |||||||||||
|
ICS8302AM
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 3.3 ns | 2.8 ns | 1 | YES | SOP | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 85 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOIC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | 8 | unknown | 8542.39.00.01 | |||||||||||
|
ICS8302AMI-01LF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | unknown | ||||||||||||||
|
ICS8302AMI-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 1 | 1 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||||
|
ICS8302AM-01
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2.9 ns | 2.9 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V OUTPUT SUPPLY | STANDARD | 100 µA | 1 | 1 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||||
|
ICS8302AMILF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 3.3 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 110 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, LEAD FREE, MS-012, SOIC-8 | unknown | |||||||||||||||
|
ICS8302AMILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.3 ns | 1 | YES | SOP | 8302 | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 110 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ICS8302AMLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.3 ns | 1 | YES | SOP | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 85 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOIC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, LEAD FREE, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 |