Filter Your Search
1 - 10 of 112 results
|
ICS8535AGI-11
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2.4 ns | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | 266 MHz | MUX | 4 | 4 | 40 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 20 | compliant | 8542.39.00.01 | |||||||||||||||||
|
ICS8535AGI-31LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | YES | TSSOP | CMOS | 65 mA | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | 20 | compliant | 8542.39.00.01 | EAR99 | 266 MHz | 40 MHz | 3.465 V | 3.135 V | CLOCK GENERATOR, OTHER | ||||||||||||||||
|
ICS85352AYILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 ns | 2 ns | 1 | YES | HTFQFP | 85352 | LOW SKEW CLOCK DRIVER | ALSO REQUIRES 2.5V OUTPUT SUPPLY | DIFFERENTIAL MUX | 12 | 180 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | HTFQFP, TQFP48,.35SQ | 48 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||
|
ICS8535AGLF-01T
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | INTEGRATED CIRCUIT SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ICS8535AGI-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.9 ns | 1 | YES | TSSOP | 8535 | LOW SKEW CLOCK DRIVER | MUX | 4 | 4 | 30 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED CIRCUIT SYSTEMS INC | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ICS85356AMILF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1.45 ns | 1 | YES | SOP | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 2 | 150 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED CIRCUIT SYSTEMS INC | 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 | unknown | ||||||||||||||||||||||||
|
ICS8535AG-11
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | YES | TSSOP | CMOS | 3.3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | 266 MHz | 25 MHz | 3.465 V | 3.135 V | CLOCK GENERATOR, OTHER | |||||||||||||||||||
|
ICS8535AG-31LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | TSSOP | CMOS | 60 mA | 3.3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | compliant | 8542.39.00.01 | EAR99 | 266 MHz | 40 MHz | 3.465 V | 3.135 V | CLOCK GENERATOR, OTHER | ||||||||||||||||||||
|
ICS85356AMI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1.45 ns | 2 | YES | SOP | 85356 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 2 | 150 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
ICS8535AGI-11T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 2.4 ns | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | 266 MHz | MUX | 4 | 4 | 40 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 20 | compliant | 8542.39.00.01 |