Filter Your Search
1 - 10 of 32 results
|
MINI51FDE
Nuvoton Technology Corp
|
$0.7676 | Yes | Active | 32 | 24 MHz | 4096 | 2048 | CORTEX-M0 | 24 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NUVOTON TECHNOLOGY CORP | unknown | 8542.31.00.01 | Nuvoton | |||
|
MINI52FDE
Nuvoton Technology Corp
|
$0.8827 | Yes | Active | 32 | 24 MHz | 8192 | 2048 | CORTEX-M0 | 24 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | ||||
|
MINI54FDE
Nuvoton Technology Corp
|
$0.8838 | Yes | Active | 32 | 24 MHz | 16384 | 2048 | CORTEX-M0 | 24 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | |||
|
MINI51LDE
Nuvoton Technology Corp
|
$1.0252 | Yes | Yes | Active | 32 | 24 MHz | 4096 | 2048 | CORTEX-M0 | 24 MHz | 30 | YES | 3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | |||||
|
MINI51TDE
Nuvoton Technology Corp
|
$1.1110 | Yes | Yes | Active | 32 | 24 MHz | 4096 | 2048 | CORTEX-M0 | 24 MHz | 29 | YES | 3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | 32 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | ||||
|
MINI51ZDE
Nuvoton Technology Corp
|
$1.1110 | Yes | Yes | Active | 32 | 24 MHz | 4096 | 2048 | CORTEX-M0 | 24 MHz | 29 | YES | 3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | ||
|
MINI52LDE
Nuvoton Technology Corp
|
$1.1489 | Yes | Yes | Active | 32 | 24 MHz | 8192 | 2048 | CORTEX-M0 | 24 MHz | 30 | YES | 3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | ||
|
MINI57FDE
Nuvoton Technology Corp
|
$1.1832 | Yes | Active | 32 | 48 MHz | 30208 | 4096 | CORTEX-M0 | 24 MHz | 18 | YES | 3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | |||||
|
MINI58FDE
Nuvoton Technology Corp
|
$1.2036 | Yes | Active | 32 | 50 MHz | 32768 | 4096 | CORTEX-M0 | 24 MHz | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NUVOTON TECHNOLOGY CORP | unknown | 8542.31.00.01 | Nuvoton | |||
|
MINI52ZDE
Nuvoton Technology Corp
|
$1.2322 | Yes | Yes | Active | 32 | 24 MHz | 8192 | 2048 | CORTEX-M0 | 24 MHz | 29 | YES | 3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton |