Filter Your Search
1 - 3 of 3 results
|
IPD90N06S4L05ATMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 90 A | 4.6 mΩ | ULTRA LOW RESISTANCE | 135 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 A | SILICON | TO-252 | R-PSSO-G2 | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-3/2 | compliant | EAR99 | Infineon | ||||||||||||
![]() |
IPD90N06S4L05ATMA2
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 90 A | 4.6 mΩ | 135 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 A | SILICON | TO-252 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | ||||||||
![]() |
IPD90N06S4L-05
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 90 A | 4.6 mΩ | 135 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 107 W | 360 A | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-3 | not_compliant | EAR99 | Infineon | TO-252 | 4 |