Filter Your Search
1 - 9 of 9 results
|
IR1150IPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 18 V | 20 V | 15 V | 1.5 A | 15 V | 40 mA | NO | SINGLE | 200 kHz | POWER FACTOR CONTROLLER | 1 | COMMERCIAL EXTENDED | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
IR1150IS
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 40 mA | YES | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IR1150ISTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 40 mA | YES | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||
|
IR1150ISTR
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | 40 mA | YES | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IR1150ISTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 18 V | 20 V | 15 V | 1.5 A | 15 V | 40 mA | YES | SINGLE | 200 kHz | POWER FACTOR CONTROLLER | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
IR1150IS
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | 40 mA | YES | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IR1150IPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 40 mA | NO | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||
|
IR1150I
International Rectifier
|
Check for Price | No | No | Obsolete | 18 V | 20 V | 15 V | 1.5 A | NO | SINGLE | 200 kHz | POWER FACTOR CONTROLLER | 1 | COMMERCIAL EXTENDED | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IR1150ISTR
International Rectifier
|
Check for Price | No | No | Obsolete | 18 V | 20 V | 15 V | 1.5 A | 15 V | 40 mA | YES | SINGLE | 200 kHz | POWER FACTOR CONTROLLER | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.31.00.01 |