Filter Your Search
1 - 2 of 2 results
|
IR3476MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 27 V | 3 V | 12 A | YES | BUCK | 750 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 12V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | R-XQCC-N17 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | HQCCN, LCC17(UNSPEC) | 17 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR3476MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 27 V | 3 V | 12 A | YES | BUCK | 750 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 12V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | R-XQCC-N17 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | HQCCN, LCC17(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | Infineon |