Filter Your Search
1 - 10 of 87 results
|
IRF1302SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 20 V | 1 | 174 A | 4 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 700 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | ||||||||
|
IRF130ED
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 14 A | 210 mΩ | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 56 A | SWITCHING | SILICON | 105 ns | 115 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | CECC | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRF130
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 14 A | 160 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||
|
IRF1302LPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 174 A | 4 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 700 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, TO-262, 3 PIN | compliant | EAR99 | |||||||||||||
|
IRF130SMD05
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 11 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 150 °C | TT ELECTRONICS PLC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IRF130SMD05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 11 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 150 °C | SEMELAB LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IRF130R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 14 A | 160 mΩ | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | 79 W | 56 A | SWITCHING | SILICON | 85 ns | 105 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 175 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
IRF130EA
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 14 A | 210 mΩ | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | CECC | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | |||||||||||||||
|
IRF1302LTRL
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 75 A | 4 mΩ | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 700 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-262, 3 PIN | compliant | EAR99 | |||||||||||||||
|
IRF130SMDR4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 11 A | 220 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 A | SILICON | R-CBCC-N3 | e4 | Not Qualified | 150 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | SEMELAB LTD | CHIP CARRIER, R-CBCC-N3 | 3 | compliant | EAR99 |