Parametric results for: irfp2907zpbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfp2907zpbf
Select parts from the table below to compare.
Compare
Compare
IRFP2907ZPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 75 V 1 90 A 4.5 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 690 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W 680 A SWITCHING SILICON TO-247AC R-PSIP-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC LEAD FREE, PLASTIC PACKAGE-3 3 compliant EAR99
IRFP2907ZPBF
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 75 V 1 90 A 4.5 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 690 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W 680 A SWITCHING SILICON TO-247AC R-PSIP-T3 e3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 Infineon