Filter Your Search
1 - 2 of 2 results
|
ISL3156EIBZ-T7A
Renesas Electronics Corporation
|
$1.2727 | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 45 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 14 | M14.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
![]() |
ISL3156EIBZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1 | LINE TRANSCEIVER | BICMOS | YES | 2.4 V | 8 mA | 1.3 µs | 800 µA | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | MSOP, SOIC | 10, 14 | compliant |