Filter Your Search
1 - 10 of 10 results
|
ISL32475EIBZ
Renesas Electronics Corporation
|
$2.5337 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 150 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-10 | Renesas Electronics | ||||||||
|
ISL32475EIBZ-T7A
Renesas Electronics Corporation
|
$2.6596 | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 150 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
![]() |
ISL32475EIBZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 800 mV | 6 mA | 150 ns | 4.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL32475EIBZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL32475EIBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
ISL32475EIBZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 800 mV | 6 mA | 150 ns | 4.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
ISL32475EIBZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 800 mV | 6 mA | 150 ns | 4.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL32475EIBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LINE TRANSCEIVER | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL32475EIBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LINE TRANSCEIVER | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SOICN | , | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-10 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||
|
ISL32475EIBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LINE TRANSCEIVER | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 |