Filter Your Search
1 - 8 of 8 results
|
ISL84467IVZ
Renesas Electronics Corporation
|
$1.0986 | Yes | Obsolete | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | TSSOP | , | 16 | M16.173 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | Renesas Electronics | ||||||||||||||||||||||||||||||||
|
ISL84467IVZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL84467IVZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL84467IVZ-T
Intersil Corporation
|
Check for Price | Transferred | 1.8 V | YES | 900 mΩ | SPDT | CMOS | 1 | 4 | 65 dB | SEPARATE OUTPUT | 4.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TQFN, TSSOP | TSSOP, TSSOP16,.25 | 16, 16 | compliant | 8542.39.00.01 | ||||||||
|
ISL84467IVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | TSSOP | , | 16 | M16.173 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | Renesas Electronics | ||||||||||||||||||||||||||||||||
|
ISL84467IVZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL84467IVZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL84467IVZ
Intersil Corporation
|
Check for Price | Transferred | 1.8 V | YES | 900 mΩ | SPDT | CMOS | 1 | 4 | 65 dB | SEPARATE OUTPUT | 4.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TQFN, TSSOP | TSSOP, TSSOP16,.25 | 16, 16 | compliant | 8542.39.00.01 |