Filter Your Search
1 - 10 of 36 results
|
ISL89160FBECZ-T
Intersil Corporation
|
Check for Price | Transferred | AND GATE BASED MOSFET DRIVER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL89160FBEAZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | AND GATE BASED MOSFET DRIVER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | |||||||||||||||||||||||||||||||||
|
ISL89160FBEBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 6 A | 50 ns | 50 ns | AND GATE BASED MOSFET DRIVER | YES | 1 | 16 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.72 mm | 3.9 mm | INTERSIL CORP | HSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | DFN, SOIC | 8, 8 | |||
|
ISL89160FRTAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | AND GATE BASED MOSFET DRIVER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | ||||||||||||||||||||||||||||||||||
|
ISL89160FBEBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | AND GATE BASED MOSFET DRIVER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | |||||||||||||||||||||||||||||||||
|
ISL89160FRTBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 6 A | 50 ns | 50 ns | AND GATE BASED MOSFET DRIVER | YES | 1 | 16 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVSON, SOLCC8,.12,25 | compliant | EAR99 | 8542.39.00.01 | DFN, SOIC | 8, 8 | |||
|
ISL89160FBEBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | AND GATE BASED MOSFET DRIVER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | |||||||||||||||||||||||||||||||||
|
ISL89160FBEAZ-T7
Intersil Corporation
|
Check for Price | Obsolete | AND GATE BASED MOSFET DRIVER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL89160FRTAZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | AND GATE BASED MOSFET DRIVER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | |||||||||||||||||||||||||||||||||
|
ISL89160FRTAZ-T7
Intersil Corporation
|
Check for Price | Obsolete | AND GATE BASED MOSFET DRIVER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 |