Filter Your Search
1 - 6 of 6 results
|
ISO7721FDR
Texas Instruments
|
$1.0461 | Yes | Yes | Active | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES WITH 3.3V AND 5 V SUPPLY | 2 | 2 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G8 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2016-11-19 | Texas Instruments | ||
|
ISO7721FD
Texas Instruments
|
$1.2577 | Yes | Yes | Lifetime Buy | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES WITH 3.3V AND 5 V SUPPLY | 2 | 2 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G8 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2016-11-19 | Texas Instruments | ||
|
ISO7721FDWR
Texas Instruments
|
$1.2853 | Yes | Yes | Active | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES WITH 3.3V AND 5 V SUPPLY | 2 | 2 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2016-11-19 | Texas Instruments | ||
|
ISO7721FDWVR
Texas Instruments
|
$1.3355 | Yes | Yes | Active | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES WITH 3.3V AND 5 V SUPPLY | 2 | 2 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G8 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 5.85 mm | 2.8 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ISO7721FDW
Texas Instruments
|
$2.2033 | Yes | Yes | Lifetime Buy | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES WITH 3.3V AND 5 V SUPPLY | 2 | 2 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2016-11-19 | Texas Instruments | ||
|
ISO7721FDWV
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES WITH 3.3V AND 5 V SUPPLY | 2 | 2 | 5.5 V | 2.25 V | YES | MILITARY | R-PDSO-G8 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 5.85 mm | 2.8 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |