Filter Your Search
1 - 2 of 2 results
|
ISPLSI2064VE-135LTN100I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.5 ns | 64 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | YES | 100 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFL44,.65SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 100 | compliant | 8542.39.00.01 | ||
|
ISPLSI2064VE-135LTN100
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.5 ns | 64 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | YES | 100 MHz | YES | NO | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 100 | compliant | 8542.39.00.01 |