Filter Your Search
1 - 2 of 2 results
|
IT2412SA
XP Power
|
$19.7825 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | OTHER | 3 W | R-XSMA-T7 | UL, CAN, CSA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 26 mm | 13 mm | XP POWER LTD | MODULE | SIP-9/7 PIN | 9/7 | compliant | EAR99 | XP POWER | |||
|
IT2412S
XP Power
|
$21.2817 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 125 mA | 2 | NO | NO | ALSO -12 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | OTHER | 3 W | R-XSMA-T7 | UL, CAN, CSA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 26 mm | 13 mm | XP POWER LTD | MODULE | SIP-9/7 PIN | 9/7 | compliant | EAR99 | XP POWER |