Filter Your Search
1 - 3 of 3 results
|
ITS4141DBUMA1
Infineon Technologies AG
|
$1.0556 | No | Yes | Obsolete | 15 V | 700 mA | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 45 V | 12 V | YES | COMMERCIAL EXTENDED | R-PSSO-G4 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.35 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | , | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
ITS4141D
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 15 V | 1 | 700 mA | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 45 V | 12 V | YES | COMMERCIAL EXTENDED | R-PSSO-G4 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.35 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC, TO-252, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
ITS4141DXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 15 V | 700 mA | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 45 V | 12 V | YES | OTHER | R-PSSO-G4 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.35 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252, | compliant | EAR99 | 8542.39.00.01 |