Filter Your Search
1 - 10 of 18,536 results
|
K42X-E9P/P-A4N
Kycon Inc
|
$13.6972 | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE AND MALE | BOARD | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 105 °C | PLUG-PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | not_compliant | EAR99 | 8536.69.40.30 | Kycon | ||||||||||||||||
|
KF42X-E9S/E9P-C4N
Kycon Inc
|
Check for Price | Yes | Yes | Active | 9 | FEMALE-MALE | BOARD | 1/E | GOLD FLASH | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 09 CONTACTS | NO | NO | NO | e4 | NO | RECEPTACLE-PLUG | GOLD FLASH | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
K22XHT-EBS-N15
Kycon Inc
|
Check for Price | Active | 25 | 2 | 2 | 13 mΩ | 2 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 700VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 15u inch | SOLDER | 0.494 inch | 0.43 inch | 2.088 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
K22X-BS-NVJM
Kycon Inc
|
Check for Price | Active | 25 | 2 | 2 | 13 mΩ | 2 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 700VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | FLASH inch | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
K42X-E9/9/P/P-BR30
Kycon Inc
|
Check for Price | Yes | Active | 9 | MALE-MALE | BOARD | 1/E | GOLD (30) | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
K42X-E37S/P-CJ30
Kycon Inc
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | KYCON INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K85-CD-37P-K30
Kycon Inc
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | SN-PB | STRAIGHT | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.197 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
KF42X-B25P/P-C4NR
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-MALE | BOARD | 3/B | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | BOARD LOCK | PLUG-PLUG | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.515 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.119 inch | 0.768 inch | 2.088 inch | KYCON INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||
|
K88-CD-37S-BRBJ
Kycon Inc
|
Check for Price | Obsolete | 37 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 4/C | STEEL | GOLD FLASH OVER NICKEL (254) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4/e0 | NO | 94V-0 | RECEPTACLE | GOLD FLASH OVER NICKEL/TIN LEAD OVER NICKEL | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
KF42X-E9P/E9S-A4N15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 9 | MALE-FEMALE | BOARD | 1/E | GOLD (15) | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 09 CONTACTS | NO | NO | NO | e4 | NO | PLUG-RECEPTACLE | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT |