Filter Your Search
1 - 2 of 2 results
|
IXFR40N90P
IXYS Corporation
|
$12.9910 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 21 A | 230 mΩ | AVALANCHE RATED | 1500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 80 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | UL RECOGNIZED | 150 °C | 260 | 10 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | PLASTIC, ISOPLUS247, 3 PIN | 3 | compliant | EAR99 | |||
|
IXFR40N90P
Littelfuse Inc
|
$23.4250 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 21 A | 230 mΩ | AVALANCHE RATED | 1500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 80 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | UL RECOGNIZED | 150 °C | 260 | 10 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | PLASTIC, ISOPLUS247, 3 PIN | compliant | EAR99 | LITTELFUSE |