Filter Your Search
1 - 6 of 6 results
|
IXTA20N65X2
IXYS Corporation
|
$2.8810 | Transferred | e3 | 1 | 260 | 10 | Matte Tin (Sn) | IXYS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IXTA20N65X2
Littelfuse Inc
|
$4.7511 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 650 V | 1 | 20 A | 185 mΩ | AVALANCHE RATED | 400 mJ | 1.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 290 W | 22 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | , | LITTELFUSE | |||
|
IXTA20N65X
IXYS Corporation
|
$5.0276 | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 650 V | 1 | 20 A | 210 mΩ | 22 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 W | 40 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | compliant | EAR99 | |||||||
|
IXTA20N65X
Littelfuse Inc
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 650 V | 1 | 20 A | 210 mΩ | 22 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 W | 40 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | compliant | EAR99 | , | LITTELFUSE | ||||||||
|
IXTA20N65X-TRL
IXYS Corporation
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 650 V | 1 | 20 A | 210 mΩ | 22 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 W | 40 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | compliant | EAR99 | TO-263, 3/2 PIN | |||||
|
IXTA20N65X-TRL
Littelfuse Inc
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 650 V | 1 | 20 A | 210 mΩ | 22 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 W | 40 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | compliant | EAR99 | TO-263, 3/2 PIN |