Filter Your Search
1 - 2 of 2 results
|
IXTH20P50P
IXYS Corporation
|
$7.1625 | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 20 A | 450 mΩ | AVALANCHE RATED | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 460 W | 60 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247 | TO-247, 3 PIN | 3 | compliant | EAR99 | ||||
|
IXTH20P50P
Littelfuse Inc
|
$9.6215 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 20 A | 450 mΩ | AVALANCHE RATED | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 460 W | 60 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |