Filter Your Search
1 - 3 of 3 results
|
J10147
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 100 OHMS | 601 OHMS | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 0.408:1 | 2 mA | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 9.5 mm | 8.5 mm | 8 mm | SUMIDA CORP | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||||
|
J1014C1
TOKIN Corporation
|
Check for Price | Transferred | 5 | NO | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | Retangular | 100 µH | GENERAL PURPOSE INDUCTOR | 10 | 44.5 mm | 52 mm | PCB Mount | 37 mm | 4.1 A | RECTANGULAR PACKAGE | NO | RADIAL | WIRE | ||||||||||||||||||
|
J10149
Sumida Corporation
|
Check for Price | Yes | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 2.3:1 | SURFACE MOUNT | YES | 11.5 mm | 10 mm | 10 mm | SUMIDA CORP | ROHS COMPLIANT | unknown | EAR99 |