Filter Your Search
1 - 10 of 13 results
|
JAN1N5416
Microchip Technology Inc
|
$6.6219 | No | Active | 3 A | 1.5 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
JAN1N5416
Microsemi Corporation
|
$8.6487 | No | Transferred | 3 A | 1.5 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-41 | HERMETIC SEALED, GLASS, B PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | ||||||
|
JAN1N5416US
Microchip Technology Inc
|
$11.0177 | No | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-LELF-R2 | MIL-19500/411L | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
JAN1N5416US
Microsemi Corporation
|
$13.2396 | No | Transferred | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FAST RECOVERY POWER | 80 A | 1 | Not Qualified | O-LELF-R2 | MIL-19500/411L | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | unknown | GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
JAN1N5416
Semtech Corporation
|
$24.1163 | Transferred | 4.5 A | 1.1 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST SOFT RECOVERY | 150 A | 1 | Qualified | O-XALF-W2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, G4, 2 PIN | 2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
JAN1N5416
General Instrument Corp
|
Check for Price | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 80 A | 1 | Not Qualified | O-LALF-W2 | MIL-19500/411 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
JAN1N5416
Voltage Multipliers Inc
|
Check for Price | No | Obsolete | 5 A | 1.1 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 80 A | 1 | Not Qualified | E-LALF-W2 | e0 | MIL-19500/411 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | VOLTAGE MULTIPLIERS INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
JAN1N5416US
Sensitron Semiconductors
|
Check for Price | No | No | Active | 3 A | 1.5 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 80 A | 1 | Qualified | E-LELF-R2 | MIL-19500 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | MELF | HERMETIC SEALED, D-5, MELF-2 | 2 | EAR99 | 8541.10.00.80 | ||||||||
|
JAN1N5416
Sensitron Semiconductors
|
Check for Price | No | No | Active | 3 A | 1.1 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 80 A | 1 | Qualified | E-XALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | DO-35 | HERMETIC SEALED, 301, 2PIN | 2 | EAR99 | 8541.10.00.80 | |||||||
|
JAN1N5416
Unitrode Corporation
|
Check for Price | Obsolete | 3 A | 1.5 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | MIL-19500/411 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | UNITRODE CORP | unknown |